Part Details for ALC70A301CD450 by KEMET Corporation
Overview of ALC70A301CD450 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALC70A301CD450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC70A301CD450-ND
|
DigiKey | CAP ALUM 300UF 20% 450V SNAP Min Qty: 320 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7655 | Buy Now |
DISTI #
80-ALC70A301CD450
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450V 300uF 20% 13000Hrs RoHS: Compliant | 0 |
|
$5.2800 | Order Now |
DISTI #
73253669
|
RS | Aluminum Electrolytic, Snap-In, ALC70,30x40,300uf,450V,20% | KEMET ALC70A301CD450 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6800 / $7.8600 | RFQ |
DISTI #
2950203
|
Farnell | CAP, 300UF, 450V, ALU ELEC, QC/SNAP-IN RoHS: Compliant Min Qty: 1280 Lead time: 23 Weeks, 1 Days Container: Each | 0 |
|
$5.3244 | Buy Now |
Part Details for ALC70A301CD450
ALC70A301CD450 CAD Models
ALC70A301CD450 Part Data Attributes:
|
ALC70A301CD450
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC70A301CD450
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 464 mΩ | |
Leakage Current | 0.81 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1790 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |