-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC70A561BD200-ND
|
DigiKey | CAP ALUM 560UF 20% 200V SNAP TH Min Qty: 1080 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1981 | Buy Now |
DISTI #
80-ALC70A561BD200
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 200V 560uF 20% 10000Hrs RoHS: Compliant | 0 |
|
$5.0200 | Order Now |
DISTI #
73253719
|
RS | Aluminum Electrolytic, Snap-In, ALC70,25x40,560uf,200V,20% | KEMET ALC70A561BD200 RoHS: Compliant Min Qty: 1080 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5400 / $6.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 180 Lead time: 28 Weeks | 0 |
|
$4.3500 | Buy Now |
DISTI #
ALC70A561BD200
|
TME | Capacitor: electrolytic, SNAP-IN, 560uF, 200VDC, Ø25x40mm, ±20% Min Qty: 45 | 0 |
|
$4.4900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALC70A561BD200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC70A561BD200
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 396 mΩ | |
Leakage Current | 0.672 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1780 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ALC70A561BD200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC70A561BD200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEH506RBE3560M3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | ALC70A561BD200 vs PEH506RBE3560M3 |
PEH506RBE3560M2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | ALC70A561BD200 vs PEH506RBE3560M2 |
PEH506RBE3560M2S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | ALC70A561BD200 vs PEH506RBE3560M2S |