-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-ALC70A561DE400-ND
|
DigiKey | CAP ALUM SNAP-IN 85C Min Qty: 1000 Lead time: 30 Weeks Container: Box | Temporarily Out of Stock |
|
$5.2708 | Buy Now |
DISTI #
80-ALC70A561DE400
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400V 560uF 20% 15000Hrs RoHS: Compliant | 789 |
|
$5.2700 / $9.3000 | Buy Now |
DISTI #
73253722
|
RS | Aluminum Electrolytic, Snap-In, ALC70,35x45,560uf,400V,20% | KEMET ALC70A561DE400 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9800 / $9.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 28 Weeks | 0 |
|
$5.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALC70A561DE400
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC70A561DE400
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 247 mΩ | |
Leakage Current | 1.344 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 2650 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ALC70A561DE400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC70A561DE400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43512A9567M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | ALC70A561DE400 vs B43512A9567M000 |
TYSV2G567L45ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 560uF | TE Connectivity | ALC70A561DE400 vs TYSV2G567L45ML |
B43501B9567M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 560uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ALC70A561DE400 vs B43501B9567M080 |
B43501B9567M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ALC70A561DE400 vs B43501B9567M062 |
B43501B9567M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 560uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ALC70A561DE400 vs B43501B9567M082 |
LPX561M400H4P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ALC70A561DE400 vs LPX561M400H4P3 |
B43501B9567M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 560uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ALC70A561DE400 vs B43501B9567M087 |
LS-561M2GL5-3545 | CAP,AL2O3,560UF,400VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ALC70A561DE400 vs LS-561M2GL5-3545 |
B43624B9567M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | ALC70A561DE400 vs B43624B9567M087 |
B43624B9567M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | ALC70A561DE400 vs B43624B9567M067 |