-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC4000
|
Newark | Cap, 560Uf, 500V, Alu Elec, Qc/Snap-In, Capacitance:560Μf, Voltage(Dc):500V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:18000 Hours @ 85°C, Polarity:Polar, Product Diameter:40Mm Rohs Compliant: Yes |Kemet ALC70A561EF500 Min Qty: 1008 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.5600 | Buy Now |
DISTI #
399-19617-ND
|
DigiKey | CAP ALUM 560UF 20% 500V SNAP Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
747 In Stock |
|
$9.1182 / $10.3600 | Buy Now |
DISTI #
80-ALC70A561EF500
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 500V 560uF 20% 18000Hrs RoHS: Compliant | 0 |
|
$9.2000 | Order Now |
DISTI #
73253724
|
RS | Aluminum Electrolytic, Snap-In, ALC70,40x50,560uf,500V,20% | KEMET ALC70A561EF500 RoHS: Compliant Min Qty: 1008 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4000 / $14.5900 | RFQ |
DISTI #
ALC70A561EF500
|
TTI | Aluminum Electrolytic Capacitors - Snap In 500V 560uF 20% 18000Hrs RoHS: Compliant pbFree: Pb-Free Min Qty: 1008 Package Multiple: 36 Container: Bulk | Americas - 0 |
|
$9.1200 | Buy Now |
DISTI #
ALC70A561EF500
|
TME | Capacitor: electrolytic, SNAP-IN, 560uF, 500VDC, Ø40x50mm, ±20% Min Qty: 1008 | 0 |
|
$10.3000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALC70A561EF500
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC70A561EF500
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 370.1 mΩ | |
Leakage Current | 1.68 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 3024 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |