-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC70A911EL550-ND
|
DigiKey | CAP ALUM 910UF 20% 550V SNAP Min Qty: 1008 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.4319 | Buy Now |
DISTI #
80-ALC70A911EL550
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 550V 910uF 20% 18000Hrs RoHS: Compliant | 0 |
|
$16.5400 | Order Now |
DISTI #
73253758
|
RS | Aluminum Electrolytic, Snap-In, ALC70,40x80,910uf,550V,20% | KEMET ALC70A911EL550 RoHS: Compliant Min Qty: 1008 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0600 / $16.5400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALC70A911EL550
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC70A911EL550
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 910 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 484 mΩ | |
Leakage Current | 3.003 mA | |
Length | 80 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 550 V | |
Ripple Current | 3870 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |