Part Details for ALC70C203DD040 by KEMET Corporation
Overview of ALC70C203DD040 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALC70C203DD040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC70C203DD040-ND
|
DigiKey | CAP ALUM 20000UF 20% 40V SNAP Min Qty: 200 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1905 | Buy Now |
DISTI #
80-ALC70C203DD040
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 40V 20000uF 20% 15000Hrs RoHS: Compliant | 0 |
|
$5.7500 | Order Now |
DISTI #
73253801
|
RS | Aluminum Electrolytic, Snap-In, ALC70,35x40,20000uf,40V,20% | KEMET ALC70C203DD040 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9400 / $8.1700 | RFQ |
DISTI #
2950306
|
Farnell | CAP, 20000UF, 40V, ALU ELEC, QC/SNAP-IN RoHS: Compliant Min Qty: 1000 Lead time: 23 Weeks, 1 Days Container: Each | 0 |
|
$5.8073 | Buy Now |
Part Details for ALC70C203DD040
ALC70C203DD040 CAD Models
ALC70C203DD040 Part Data Attributes:
|
ALC70C203DD040
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC70C203DD040
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 20000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 40 mΩ | |
Leakage Current | 4.8 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 7360 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |