Part Details for ALC70C331DC450 by KEMET Corporation
Overview of ALC70C331DC450 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALC70C331DC450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC70C331DC450-ND
|
DigiKey | CAP ALUM 330UF 20% 450V SNAP TH Min Qty: 200 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5427 | Buy Now |
DISTI #
80-ALC70C331DC450
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450V 330uF 20% 15000Hrs RoHS: Compliant | 0 |
|
$4.9700 | Order Now |
DISTI #
73253822
|
RS | Aluminum Electrolytic, Snap-In, ALC70,35x35,330uf,450V,20% | KEMET ALC70C331DC450 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5600 / $5.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$4.7700 | Buy Now |
Part Details for ALC70C331DC450
ALC70C331DC450 CAD Models
ALC70C331DC450 Part Data Attributes
|
ALC70C331DC450
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC70C331DC450
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 427 mΩ | |
Leakage Current | 0.891 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1970 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for ALC70C331DC450
This table gives cross-reference parts and alternative options found for ALC70C331DC450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC70C331DC450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS-331M2W-A3535 | CAP,AL2O3,330UF,450VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ALC70C331DC450 vs LS-331M2W-A3535 |
ALC70E331DC450 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC70C331DC450 vs ALC70E331DC450 |
TYSV2W337L35ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 330uF | TE Connectivity | ALC70C331DC450 vs TYSV2W337L35ML |
LS331M2W-3535(A) | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 330uF, | Xicon Passive Components | ALC70C331DC450 vs LS331M2W-3535(A) |
LS-331M2WL4-3535 | CAP,AL2O3,330UF,450VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ALC70C331DC450 vs LS-331M2WL4-3535 |
LS331M2W-3535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 330uF, | Xicon Passive Components | ALC70C331DC450 vs LS331M2W-3535 |