Part Details for ALC70C331EF630 by KEMET Corporation
Overview of ALC70C331EF630 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALC70C331EF630
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73253825
|
RS | Aluminum Electrolytic, Snap-In, ALC70,40x50,330uf,630V,20% | KEMET ALC70C331EF630 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3800 / $13.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$8.5800 | Buy Now |
Part Details for ALC70C331EF630
ALC70C331EF630 CAD Models
ALC70C331EF630 Part Data Attributes
|
ALC70C331EF630
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC70C331EF630
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 630V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 406 mΩ | |
Leakage Current | 1.2474 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Ripple Current | 2740 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for ALC70C331EF630
This table gives cross-reference parts and alternative options found for ALC70C331EF630. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC70C331EF630, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALC70D331EF630 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 630V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, | KEMET Corporation | ALC70C331EF630 vs ALC70D331EF630 |