Part Details for ALC70D151DC630 by KEMET Corporation
Overview of ALC70D151DC630 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALC70D151DC630
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73253908
|
RS | Aluminum Electrolytic, Snap-In, ALC70,35x35,150uf,630V,20% | KEMET ALC70D151DC630 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1000 / $7.1800 | RFQ |
Part Details for ALC70D151DC630
ALC70D151DC630 CAD Models
ALC70D151DC630 Part Data Attributes
|
ALC70D151DC630
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC70D151DC630
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 630V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 873 mΩ | |
Leakage Current | 0.567 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Ripple Current | 1580 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |