-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC70D822EF100-ND
|
DigiKey | CAP ALUM 8200UF 20% 100V SNAP Min Qty: 1000 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3161 | Buy Now |
DISTI #
80-ALC70D822EF100
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 100V 8200uF 20% 18000Hrs RoHS: Compliant | 0 |
|
$9.1600 | Order Now |
DISTI #
73254028
|
RS | Aluminum Electrolytic, Snap-In, ALC70,40x50,8200uf,100V,20% | KEMET ALC70D822EF100 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7900 / $9.1600 | RFQ |
DISTI #
66048470
|
Verical | Cap Aluminum Lytic 8200uF 100V 20% (40 X 50mm) Snap-In 10mm 0.042 Ohm 7590mA 18000h 85°C Bulk/Tray RoHS: Compliant Min Qty: 16 Package Multiple: 16 Date Code: 2235 | Americas - 16 |
|
$12.9187 | Buy Now |
DISTI #
ALC70D822EF100
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 8200 uF, 100 V, � 20%, Snap-In (Alt: ALC70D822EF100) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALC70D822EF100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC70D822EF100
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 42 mΩ | |
Leakage Current | 4.92 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 7590 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ALC70D822EF100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC70D822EF100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECET2AP822FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | ALC70D822EF100 vs ECET2AP822FA |
HC2A828M40050HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | ALC70D822EF100 vs HC2A828M40050HA |
MALIEYN07DD482L02K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ALC70D822EF100 vs MALIEYN07DD482L02K |