Part Details for ALC70E362KP400 by KEMET Corporation
Overview of ALC70E362KP400 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALC70E362KP400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC70E362KP400-ND
|
DigiKey | CAP ALUM 3600UF 20% 400V SNAP TH Min Qty: 96 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.3377 | Buy Now |
DISTI #
80-ALC70E362KP400
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400V 3600uF 20% 18000Hrs RoHS: Compliant | 0 |
|
$24.0200 | Order Now |
DISTI #
73254108
|
RS | Aluminum Electrolytic, Snap-In, ALC70,50x105,3600uf,400V,20% | KEMET ALC70E362KP400 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$33.2700 / $36.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$24.6500 | Buy Now |
Part Details for ALC70E362KP400
ALC70E362KP400 CAD Models
ALC70E362KP400 Part Data Attributes
|
ALC70E362KP400
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC70E362KP400
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 3600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 50 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 43 mΩ | |
Leakage Current | 6 mA | |
Length | 105 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 8980 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |