-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC70E431EH600-ND
|
DigiKey | CAP ALUM 430UF 20% 600V SNAP Min Qty: 1008 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.3919 | Buy Now |
DISTI #
80-ALC70E431EH600
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 600V 430uF 20% 18000Hrs RoHS: Compliant | 0 |
|
$18.9500 | Order Now |
DISTI #
73254116
|
RS | Aluminum Electrolytic, Snap-In, ALC70,40x60,430uf,600V,20% | KEMET ALC70E431EH600 RoHS: Compliant Min Qty: 1008 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$16.1100 / $18.9500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALC70E431EH600
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC70E431EH600
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 430 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 306 mΩ | |
Leakage Current | 1.548 mA | |
Length | 60 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 600 V | |
Ripple Current | 3270 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |