Part Details for ALC70F131CB500 by KEMET Corporation
Overview of ALC70F131CB500 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALC70F131CB500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC70F131CB500-ND
|
DigiKey | CAP ALUM 130UF 20% 500V SNAP TH Min Qty: 320 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0332 | Buy Now |
DISTI #
80-ALC70F131CB500
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 500V 130uF 20% 13000Hrs RoHS: Compliant | 0 |
|
$4.4700 | Order Now |
DISTI #
73254172
|
RS | Aluminum Electrolytic, Snap-In, ALC70,30x30,130uf,500V,20% | KEMET ALC70F131CB500 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2400 / $4.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$4.4400 | Buy Now |
Part Details for ALC70F131CB500
ALC70F131CB500 CAD Models
ALC70F131CB500 Part Data Attributes
|
ALC70F131CB500
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC70F131CB500
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 130 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1541 mΩ | |
Leakage Current | 0.39 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 1100 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |