Part Details for ALC70F431BD250 by KEMET Corporation
Overview of ALC70F431BD250 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALC70F431BD250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC70F431BD250-ND
|
DigiKey | CAP ALUM 430UF 20% 250V SNAP Min Qty: 360 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4996 | Buy Now |
DISTI #
80-ALC70F431BD250
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 250V 430uF 20% 10000Hrs RoHS: Compliant | 0 |
|
$3.9000 | Order Now |
DISTI #
73254254
|
RS | Aluminum Electrolytic, Snap-In, ALC70,25x40,430uf,250V,20% | KEMET ALC70F431BD250 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7400 / $5.5800 | RFQ |
Part Details for ALC70F431BD250
ALC70F431BD250 CAD Models
ALC70F431BD250 Part Data Attributes
|
ALC70F431BD250
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC70F431BD250
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 430 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 428 mΩ | |
Leakage Current | 0.645 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1650 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |