-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC80A221EB500-ND
|
DigiKey | CAP ALUM 220UF 20% 500V SNAP Min Qty: 1008 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4790 | Buy Now |
DISTI #
80-ALC80A221EB500
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 500V 220uF 20% 9000Hrs RoHS: Compliant | 0 |
|
$7.9600 | Order Now |
DISTI #
73254409
|
RS | Aluminum Electrolytic, Snap-In, ALC80,40x30,220uf,500V,20% | KEMET ALC80A221EB500 RoHS: Compliant Min Qty: 1008 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7200 / $10.2600 | RFQ |
DISTI #
ALC80A221EB500
|
TME | Capacitor: electrolytic, SNAP-IN, 220uF, 500VDC, Ø40x30mm, ±20% Min Qty: 1008 | 0 |
|
$7.0300 | RFQ |
DISTI #
2950820
|
Farnell | CAP, 220UF, 500V, ALU ELEC, QC/SNAP-IN RoHS: Compliant Min Qty: 1008 Lead time: 23 Weeks, 1 Days Container: Each | 0 |
|
$8.0217 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALC80A221EB500
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC80A221EB500
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 791 mΩ | |
Leakage Current | 0.33 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 1840 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |