-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC80A561CB200-ND
|
DigiKey | CAP ALUM 560UF 20% 200V SNAP Min Qty: 1120 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1448 | Buy Now |
DISTI #
80-ALC80A561CB200
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 200V 560uF 20% 7000Hrs RoHS: Compliant | 135 |
|
$4.1400 / $7.3200 | Buy Now |
DISTI #
73254469
|
RS | Aluminum Electrolytic, Snap-In, ALC80,30x30,560uf,200V,20% | KEMET ALC80A561CB200 RoHS: Compliant Min Qty: 1120 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4700 / $6.4400 | RFQ |
DISTI #
ALC80A561CB200
|
TME | Capacitor: electrolytic, SNAP-IN, 560uF, 200VDC, Ø30x30mm, ±20% Min Qty: 1120 | 0 |
|
$4.3000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALC80A561CB200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC80A561CB200
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 376 mΩ | |
Leakage Current | 0.336 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1940 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ALC80A561CB200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC80A561CB200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381EL561M200K022D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 560uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ALC80A561CB200 vs 381EL561M200K022D |
B43547B2567M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, | TDK Corporation | ALC80A561CB200 vs B43547B2567M007 |
B43547B2567M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, | TDK Corporation | ALC80A561CB200 vs B43547B2567M000 |
LGY2D561MELB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | ALC80A561CB200 vs LGY2D561MELB |
HY2D567M30030HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | ALC80A561CB200 vs HY2D567M30030HA |
B43547B2567M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | ALC80A561CB200 vs B43547B2567M002 |
B43547B2567M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | ALC80A561CB200 vs B43547B2567M080 |
ALC42D561CB200 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ALC80A561CB200 vs ALC42D561CB200 |
EETXB2D561KJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 560uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | ALC80A561CB200 vs EETXB2D561KJ |
ALC42A561CB200 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALC80A561CB200 vs ALC42A561CB200 |