-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC80A682EF100-ND
|
DigiKey | CAP ALUM 6800UF 20% 100V SNAP Min Qty: 1008 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8358 | Buy Now |
DISTI #
80-ALC80A682EF100
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 100V 6800uF 20% 9000Hrs RoHS: Compliant | 0 |
|
$8.7700 / $12.5300 | Order Now |
DISTI #
73254483
|
RS | Aluminum Electrolytic, Snap-In, ALC80,40x50,6800uf,100V,20% | KEMET ALC80A682EF100 RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6500 / $12.5300 | RFQ |
|
Onlinecomponents.com |
919 Partner Stock |
|
$10.2000 / $14.4300 | Buy Now | |
DISTI #
69119095
|
Verical | Cap Aluminum Lytic 6800uF 100V 20% (40 X 50mm) Snap-In 10mm 0.052 Ohm 7560mA 9000h 105°C Bulk/Tray RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 919 |
|
$10.4300 / $13.9800 | Buy Now |
DISTI #
ALC80A682EF100
|
TME | Capacitor: electrolytic, SNAP-IN, 6.8mF, 100VDC, Ø40x50mm, ±20% Min Qty: 1008 | 0 |
|
$8.5500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALC80A682EF100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC80A682EF100
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 52 mΩ | |
Leakage Current | 2.04 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 7560 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ALC80A682EF100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC80A682EF100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
383LX682M100N052D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6800uF, | Cornell Dubilier Electronics Inc | ALC80A682EF100 vs 383LX682M100N052D |
383LX682M100N052VSD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6800uF, | Cornell Dubilier Electronics Inc | ALC80A682EF100 vs 383LX682M100N052VSD |
MALIEYH07DD468L02K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ALC80A682EF100 vs MALIEYH07DD468L02K |
383LX682M100N052VD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6800uF, | Cornell Dubilier Electronics Inc | ALC80A682EF100 vs 383LX682M100N052VD |
383LX682M100N052V | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6800uF, | Cornell Dubilier Electronics Inc | ALC80A682EF100 vs 383LX682M100N052V |