-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC80A912CF063-ND
|
DigiKey | CAP ALUM 9100UF 20% 63V SNAP Min Qty: 1200 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3552 | Buy Now |
DISTI #
80-ALC80A912CF063
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 63V 9100uF 20% 7000Hrs RoHS: Compliant | 0 |
|
$6.0900 | Order Now |
DISTI #
73254498
|
RS | Aluminum Electrolytic, Snap-In, ALC80,30x50,9100uf,63V,20% | KEMET ALC80A912CF063 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0700 / $8.3200 | RFQ |
DISTI #
ALC80A912CF063
|
Avnet Asia | Cap Aluminum 9100uF 63V 20% Snap-In Aluminum Cylindrical Can 40m Ohm 7.01A 7000 hr 105°C Bulk (Alt: ALC80A912CF063) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Lead time: 36 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
2950897
|
Farnell | CAP, 9100UF, 63V, ALU ELEC, QC/SNAP-IN RoHS: Compliant Min Qty: 1200 Lead time: 23 Weeks, 1 Days Container: Each | 0 |
|
$6.0748 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALC80A912CF063
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC80A912CF063
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 9100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 40 mΩ | |
Leakage Current | 1.7199 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 7010 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |