Part Details for ALC80C244KP025 by KEMET Corporation
Overview of ALC80C244KP025 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for ALC80C244KP025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC80C244KP025-ND
|
DigiKey | CAP ALUM 240000UF 20% 25V SNAP Min Qty: 96 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.5125 | Buy Now |
DISTI #
80-ALC80C244KP025
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 25V 240000uF 20% 9000Hrs RoHS: Compliant | 0 |
|
$20.8400 | Order Now |
DISTI #
73254534
|
RS | Aluminum Electrolytic, Snap-In, ALC80,50x105,240000uf,25V,20% | KEMET ALC80C244KP025 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$28.8700 / $32.0800 | RFQ |
DISTI #
2950931
|
Farnell | CAP, 0.24F, 25V, ALU ELEC, QC/SNAP-IN RoHS: Compliant Min Qty: 1056 Lead time: 23 Weeks, 1 Days Container: Each | 0 |
|
$20.9164 | Buy Now |
Part Details for ALC80C244KP025
ALC80C244KP025 CAD Models
ALC80C244KP025 Part Data Attributes
|
ALC80C244KP025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC80C244KP025
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 240000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 50 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 9 mΩ | |
Leakage Current | 6 mA | |
Length | 105 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 20060 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |