Part Details for ALC80C272KP400 by KEMET Corporation
Overview of ALC80C272KP400 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for ALC80C272KP400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC80C272KP400-ND
|
DigiKey | CAP ALUM 2700UF 20% 400V SNAP TH Min Qty: 96 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.7467 | Buy Now |
DISTI #
80-ALC80C272KP400
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400V 2700uF 20% 9000Hrs RoHS: Compliant | 0 |
|
$23.3500 | Order Now |
DISTI #
73254538
|
RS | Aluminum Electrolytic, Snap-In, ALC80,50x105,2700uf,400V,20% | KEMET ALC80C272KP400 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$32.3500 / $35.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$23.9700 | Buy Now |
Part Details for ALC80C272KP400
ALC80C272KP400 CAD Models
ALC80C272KP400 Part Data Attributes
|
ALC80C272KP400
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC80C272KP400
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 50 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 50 mΩ | |
Leakage Current | 3.24 mA | |
Length | 105 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 8320 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for ALC80C272KP400
This table gives cross-reference parts and alternative options found for ALC80C272KP400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC80C272KP400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALC42E272KP400 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ALC80C272KP400 vs ALC42E272KP400 |
ALC42K272KP400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2700uF, | KEMET Corporation | ALC80C272KP400 vs ALC42K272KP400 |
ALF80C272KP400 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC80C272KP400 vs ALF80C272KP400 |
ALC42H272KP400 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ALC80C272KP400 vs ALC42H272KP400 |
ALC42G272KP400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALC80C272KP400 vs ALC42G272KP400 |
ALC80E272KP400 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC80C272KP400 vs ALC80E272KP400 |
ALC42C272KP400 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ALC80C272KP400 vs ALC42C272KP400 |
ALC80H272KP400 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC80C272KP400 vs ALC80H272KP400 |