-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3220
|
Newark | Cap, 300Uf, 400V, Quick Connect, Snap-In, Capacitance:300Μf, Voltage(Dc):400V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:8000 Hours @ 105°C, Polarity:Polar, Product Diameter:35Mm Rohs Compliant: Yes |Kemet ALC80C301DC400 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 199 |
|
$4.1200 | Buy Now |
DISTI #
ALC80C301DC400-ND
|
DigiKey | CAP ALUM 300UF 20% 400V SNAP Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
283 In Stock |
|
$5.3668 / $7.9400 | Buy Now |
DISTI #
80-ALC80C301DC400
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400V 300uF 20% 8000Hrs RoHS: Compliant | 248 |
|
$5.3600 / $7.9400 | Buy Now |
DISTI #
73254541
|
RS | Aluminum Electrolytic, Snap-In, ALC80,35x35,300uf,400V,20% | KEMET ALC80C301DC400 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7500 / $7.9400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALC80C301DC400
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC80C301DC400
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 408 mΩ | |
Leakage Current | 0.36 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1930 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |