Part Details for ALC80C301DD450 by KEMET Corporation
Overview of ALC80C301DD450 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for ALC80C301DD450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC80C301DD450-ND
|
DigiKey | CAP ALUM 300UF 20% 450V SNAP Min Qty: 200 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0395 | Buy Now |
DISTI #
80-ALC80C301DD450
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450V 300uF 20% 8000Hrs RoHS: Compliant | 0 |
|
$6.6000 | Order Now |
DISTI #
73254542
|
RS | Aluminum Electrolytic, Snap-In, ALC80,35x40,300uf,450V,20% | KEMET ALC80C301DD450 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0800 / $9.5000 | RFQ |
Part Details for ALC80C301DD450
ALC80C301DD450 CAD Models
ALC80C301DD450 Part Data Attributes
|
ALC80C301DD450
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC80C301DD450
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 434 mΩ | |
Leakage Current | 0.405 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 2090 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |