Part Details for ALC80C911EH400 by KEMET Corporation
Overview of ALC80C911EH400 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for ALC80C911EH400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC80C911EH400-ND
|
DigiKey | CAP ALUM 910UF 20% 400V SNAP Min Qty: 216 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.8369 | Buy Now |
DISTI #
80-ALC80C911EH400
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400V 910uF 20% 9000Hrs RoHS: Compliant | 0 |
|
$9.8900 | Order Now |
DISTI #
73254589
|
RS | Aluminum Electrolytic, Snap-In, ALC80,40x60,910uf,400V,20% | KEMET ALC80C911EH400 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3500 / $11.0100 | RFQ |
Part Details for ALC80C911EH400
ALC80C911EH400 CAD Models
ALC80C911EH400 Part Data Attributes:
|
ALC80C911EH400
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC80C911EH400
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 910 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 142 mΩ | |
Leakage Current | 1.092 mA | |
Length | 60 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 4040 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |