Part Details for ALC80D201BD350 by KEMET Corporation
Overview of ALC80D201BD350 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for ALC80D201BD350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC80D201BD350-ND
|
DigiKey | CAP ALUM 200UF 20% 350V SNAP Min Qty: 360 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5103 | Buy Now |
DISTI #
80-ALC80D201BD350
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 350V 200uF 20% 6000Hrs RoHS: Compliant | 0 |
|
$3.9200 | Order Now |
DISTI #
73254626
|
RS | Aluminum Electrolytic, Snap-In, ALC80,25x40,200uf,350V,20% | KEMET ALC80D201BD350 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7600 / $5.6000 | RFQ |
DISTI #
2951022
|
Farnell | CAP, 200UF, 350V, ALU ELEC, QC/SNAP-IN RoHS: Compliant Min Qty: 1080 Lead time: 23 Weeks, 1 Days Container: Each | 0 |
|
$3.9777 | Buy Now |
Part Details for ALC80D201BD350
ALC80D201BD350 CAD Models
ALC80D201BD350 Part Data Attributes:
|
ALC80D201BD350
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC80D201BD350
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 683 mΩ | |
Leakage Current | 0.21 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 1270 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |