Part Details for ALC80D222EF200 by KEMET Corporation
Overview of ALC80D222EF200 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for ALC80D222EF200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC80D222EF200-ND
|
DigiKey | CAP ALUM 2200UF 20% 200V SNAP Min Qty: 216 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3055 | Buy Now |
DISTI #
80-ALC80D222EF200
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 200V 2200uF 20% 9000Hrs RoHS: Compliant | 0 |
|
$8.0800 | Order Now |
DISTI #
73254633
|
RS | Aluminum Electrolytic, Snap-In, ALC80,40x50,2200uf,200V,20% | KEMET ALC80D222EF200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3100 / $12.1300 | RFQ |
Part Details for ALC80D222EF200
ALC80D222EF200 CAD Models
ALC80D222EF200 Part Data Attributes
|
ALC80D222EF200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC80D222EF200
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 106 mΩ | |
Leakage Current | 1.32 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 4810 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for ALC80D222EF200
This table gives cross-reference parts and alternative options found for ALC80D222EF200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC80D222EF200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALC42E222EF200 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ALC80D222EF200 vs ALC42E222EF200 |
ALC42H222EF200 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ALC80D222EF200 vs ALC42H222EF200 |
ALC42C222EF200 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ALC80D222EF200 vs ALC42C222EF200 |
ALC42G222EF200 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ALC80D222EF200 vs ALC42G222EF200 |