Part Details for ALC80D331CD350 by KEMET Corporation
Overview of ALC80D331CD350 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for ALC80D331CD350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC80D331CD350-ND
|
DigiKey | CAP ALUM 330UF 20% 350V SNAP Min Qty: 320 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5736 | Buy Now |
DISTI #
80-ALC80D331CD350
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 350V 330uF 20% 7000Hrs RoHS: Compliant | 0 |
|
$5.0700 | Order Now |
DISTI #
73254657
|
RS | Aluminum Electrolytic, Snap-In, ALC80,30x40,330uf,350V,20% | KEMET ALC80D331CD350 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4100 / $7.5400 | RFQ |
DISTI #
2951053
|
Farnell | CAP, 330UF, 350V, ALU ELEC, QC/SNAP-IN RoHS: Compliant Min Qty: 1280 Lead time: 23 Weeks, 1 Days Container: Each | 0 |
|
$5.0997 | Buy Now |
Part Details for ALC80D331CD350
ALC80D331CD350 CAD Models
ALC80D331CD350 Part Data Attributes:
|
ALC80D331CD350
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC80D331CD350
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 411 mΩ | |
Leakage Current | 0.3465 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 1850 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for ALC80D331CD350
This table gives cross-reference parts and alternative options found for ALC80D331CD350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC80D331CD350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALC42A331CD350 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALC80D331CD350 vs ALC42A331CD350 |
ALC42D331CD350 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ALC80D331CD350 vs ALC42D331CD350 |