There are no models available for this part yet.
Overview of ALC80D431DD350 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for ALC80D431DD350 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ALC80D431DD350-ND
|
DigiKey | CAP ALUM 430UF 20% 350V SNAP TH Min Qty: 200 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1536 | Buy Now | |
DISTI #
80-ALC80D431DD350
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 350V 430uF 20% 8000Hrs RoHS: Compliant | 0 |
|
$5.6300 | Order Now | |
DISTI #
73254673
|
RS | Aluminum Electrolytic, Snap-In, ALC80,35x40,430uf,350V,20% | KEMET ALC80D431DD350 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1700 / $6.0800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$5.4100 | Buy Now |
CAD Models for ALC80D431DD350 by KEMET Corporation
Part Data Attributes for ALC80D431DD350 by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
KEMET
|
Capacitance
|
430 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
319 mΩ
|
Leakage Current
|
0.4515 mA
|
Length
|
40 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
350 V
|
Ripple Current
|
2300 mA
|
Surface Mount
|
NO
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for ALC80D431DD350
This table gives cross-reference parts and alternative options found for ALC80D431DD350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC80D431DD350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALC80A431DD350 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC80D431DD350 vs ALC80A431DD350 |
ALC80F431DD350 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC80D431DD350 vs ALC80F431DD350 |
ALC80E431DD350 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC80D431DD350 vs ALC80E431DD350 |