Part Details for ALC80D622CD063 by KEMET Corporation
Overview of ALC80D622CD063 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for ALC80D622CD063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC80D622CD063-ND
|
DigiKey | CAP ALUM 6200UF 20% 63V SNAP Min Qty: 320 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3525 | Buy Now |
DISTI #
80-ALC80D622CD063
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 63V 6200uF 20% 7000Hrs RoHS: Compliant | 0 |
|
$4.8300 | Order Now |
DISTI #
73254691
|
RS | Aluminum Electrolytic, Snap-In, ALC80,30x40,6200uf,63V,20% | KEMET ALC80D622CD063 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1000 / $7.1800 | RFQ |
Part Details for ALC80D622CD063
ALC80D622CD063 CAD Models
ALC80D622CD063 Part Data Attributes
|
ALC80D622CD063
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC80D622CD063
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 57 mΩ | |
Leakage Current | 1.1718 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 5670 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |