ALC80E621DF350
KEMET Corporation
Description: Aluminum Electrolytic Capacitor,

Overview of ALC80E621DF350 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for ALC80E621DF350 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ALC80E621DF350-ND
DigiKey CAP ALUM 620UF 20% 350V SNAP TH Min Qty: 200 Lead time: 36 Weeks Container: Bulk Temporarily Out of Stock
  • 200 $5.7078
$5.7078 Buy Now
DISTI # 80-ALC80E621DF350
Mouser Electronics Aluminum Electrolytic Capacitors - Snap In 350V 620uF 20% 8000Hrs RoHS: Compliant 0
  • 200 $6.2400
$6.2400 Order Now
DISTI # 73254778
RS Aluminum Electrolytic, Snap-In, ALC80,35x50,620uf,350V,20% | KEMET ALC80E621DF350 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk 0
  • 1,000 $6.7300
  • 5,000 $6.4000
  • 10,000 $6.0600
  • 20,000 $5.7200
$5.7200 / $6.7300 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks 0
  • 1,000 $5.9900
$5.9900 Buy Now

CAD Models for ALC80E621DF350 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ALC80E621DF350 by KEMET Corporation

ALC80E621DF350
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
KEMET
Capacitance
620 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
ESR
223 mΩ
Leakage Current
0.651 mA
Length
50 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
4
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
350 V
Ripple Current
2910 mA
Surface Mount
NO
Terminal Shape
SNAP-IN
Want to compare parts?
  1. ALC80E621DF350
    KEMET Corporation
    Aluminum Electrolytic Capacitor,
    VS

Alternate Parts for ALC80E621DF350

This table gives cross-reference parts and alternative options found for ALC80E621DF350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC80E621DF350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ALC80C621DF350 Aluminum Electrolytic Capacitor, KEMET Corporation ALC80E621DF350 vs ALC80C621DF350
ALF80C621DF350 Aluminum Electrolytic Capacitor, KEMET Corporation ALC80E621DF350 vs ALF80C621DF350
ALC80A621DF350 Aluminum Electrolytic Capacitor, KEMET Corporation ALC80E621DF350 vs ALC80A621DF350
ALC80F621DF350 Aluminum Electrolytic Capacitor, KEMET Corporation ALC80E621DF350 vs ALC80F621DF350

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ALC80E621DF350 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ALC80E621DF350 by KEMET Corporation

Select Manufacturer
Which Manufacturer of ALC80E621DF350 would you like to use for your alert(s)?
  • Please alert me when ALC80E621DF350 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ALC80E621DF350 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ALC80E621DF350 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ALC80E621DF350 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ALC80E621DF350.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ALC80E621DF350 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: