Part Details for ALC80E621EH500 by KEMET Corporation
Overview of ALC80E621EH500 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for ALC80E621EH500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC80E621EH500-ND
|
DigiKey | CAP ALUM 620UF 20% 500V SNAP Min Qty: 216 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.6765 | Buy Now |
DISTI #
80-ALC80E621EH500
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 500V 620uF 20% 9000Hrs RoHS: Compliant | 0 |
|
$14.1900 | Order Now |
DISTI #
73254780
|
RS | Aluminum Electrolytic, Snap-In, ALC80,40x60,620uf,500V,20% | KEMET ALC80E621EH500 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$17.8900 / $21.0500 | RFQ |
Part Details for ALC80E621EH500
ALC80E621EH500 CAD Models
ALC80E621EH500 Part Data Attributes
|
ALC80E621EH500
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC80E621EH500
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 620 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 283 mΩ | |
Leakage Current | 0.93 mA | |
Length | 60 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 3640 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |