Part Details for ALC80E623EF025 by KEMET Corporation
Overview of ALC80E623EF025 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for ALC80E623EF025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC80E623EF025-ND
|
DigiKey | CAP ALUM 62000UF 20% 25V SNAP Min Qty: 216 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2554 | Buy Now |
DISTI #
80-ALC80E623EF025
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 25V 62000uF 20% 9000Hrs RoHS: Compliant | 0 |
|
$7.8800 | Order Now |
DISTI #
73254781
|
RS | Aluminum Electrolytic, Snap-In, ALC80,40x50,62000uf,25V,20% | KEMET ALC80E623EF025 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7000 / $11.4100 | RFQ |
Part Details for ALC80E623EF025
ALC80E623EF025 CAD Models
ALC80E623EF025 Part Data Attributes
|
ALC80E623EF025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC80E623EF025
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 62000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 25 mΩ | |
Leakage Current | 4.65 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 10500 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |