Part Details for ALC80E682EF100 by KEMET Corporation
Overview of ALC80E682EF100 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for ALC80E682EF100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC80E682EF100-ND
|
DigiKey | CAP ALUM 6800UF 20% 100V SNAP Min Qty: 216 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4756 | Buy Now |
DISTI #
80-ALC80E682EF100
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 100V 6800uF 20% 9000Hrs RoHS: Compliant | 0 |
|
$9.3400 | Order Now |
DISTI #
73254784
|
RS | Aluminum Electrolytic, Snap-In, ALC80,40x50,6800uf,100V,20% | KEMET ALC80E682EF100 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9400 / $9.3400 | RFQ |
Part Details for ALC80E682EF100
ALC80E682EF100 CAD Models
ALC80E682EF100 Part Data Attributes
|
ALC80E682EF100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC80E682EF100
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 52 mΩ | |
Leakage Current | 2.04 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 7560 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for ALC80E682EF100
This table gives cross-reference parts and alternative options found for ALC80E682EF100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC80E682EF100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
383LX682M100N052VSD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6800uF, | Cornell Dubilier Electronics Inc | ALC80E682EF100 vs 383LX682M100N052VSD |
ECET2AA682FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | Panasonic Electronic Components | ALC80E682EF100 vs ECET2AA682FA |
383LX682M100N052AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6800uF, | Cornell Dubilier Electronics Inc | ALC80E682EF100 vs 383LX682M100N052AD |
ECEP2AA682FA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 6800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | ALC80E682EF100 vs ECEP2AA682FA |
HE2A688M40050HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ALC80E682EF100 vs HE2A688M40050HA |
MALIEYH07DD468L42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ALC80E682EF100 vs MALIEYH07DD468L42K |
383LX682M100N052VD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6800uF, | Cornell Dubilier Electronics Inc | ALC80E682EF100 vs 383LX682M100N052VD |
MALIEYH07DD468L02K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ALC80E682EF100 vs MALIEYH07DD468L02K |
383LX682M100N052VS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6800uF, | Cornell Dubilier Electronics Inc | ALC80E682EF100 vs 383LX682M100N052VS |