Part Details for ALC80E751EH450 by KEMET Corporation
Overview of ALC80E751EH450 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for ALC80E751EH450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC80E751EH450-ND
|
DigiKey | CAP ALUM 750UF 20% 450V SNAP Min Qty: 216 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.4630 | Buy Now |
DISTI #
80-ALC80E751EH450
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450V 750uF 20% 9000Hrs RoHS: Compliant | 0 |
|
$11.7100 | Order Now |
DISTI #
73254787
|
RS | Aluminum Electrolytic, Snap-In, ALC80,40x60,750uf,450V,20% | KEMET ALC80E751EH450 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$14.7700 / $17.3700 | RFQ |
Part Details for ALC80E751EH450
ALC80E751EH450 CAD Models
ALC80E751EH450 Part Data Attributes
|
ALC80E751EH450
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC80E751EH450
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 750 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 181 mΩ | |
Leakage Current | 1.0125 mA | |
Length | 60 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 3860 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |