Part Details for ALC80F122DD200 by KEMET Corporation
Overview of ALC80F122DD200 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for ALC80F122DD200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC80F122DD200-ND
|
DigiKey | CAP ALUM 1200UF 20% 200V SNAP TH Min Qty: 200 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3716 | Buy Now |
DISTI #
80-ALC80F122DD200
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 200V 1200uF 20% 8000Hrs RoHS: Compliant | 0 |
|
$5.8700 | Order Now |
DISTI #
73254811
|
RS | Aluminum Electrolytic, Snap-In, ALC80,35x40,1200uf,200V,20% | KEMET ALC80F122DD200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1800 / $8.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$5.6400 | Buy Now |
Part Details for ALC80F122DD200
ALC80F122DD200 CAD Models
ALC80F122DD200 Part Data Attributes
|
ALC80F122DD200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC80F122DD200
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 182 mΩ | |
Leakage Current | 0.72 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 3270 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for ALC80F122DD200
This table gives cross-reference parts and alternative options found for ALC80F122DD200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC80F122DD200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEH532RDE4120M3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | ALC80F122DD200 vs PEH532RDE4120M3 |
ALC80D122DD200 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC80F122DD200 vs ALC80D122DD200 |
ECET2DA122EY | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1200uF, | Panasonic Electronic Components | ALC80F122DD200 vs ECET2DA122EY |
ALC42A122DD200 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALC80F122DD200 vs ALC42A122DD200 |
PEH532RDE4120M4S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | ALC80F122DD200 vs PEH532RDE4120M4S |
LGR2D122MEKC40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | ALC80F122DD200 vs LGR2D122MEKC40 |
SP128M2D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1200uF | Man Yue Technology Holdings Ltd | ALC80F122DD200 vs SP128M2D |
ECET2DA122EE | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1200uF, | Panasonic Electronic Components | ALC80F122DD200 vs ECET2DA122EE |
PEH532RDE4120M2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | ALC80F122DD200 vs PEH532RDE4120M2 |
ALC42E122DD200 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ALC80F122DD200 vs ALC42E122DD200 |