Part Details for ALC80F221BB250 by KEMET Corporation
Overview of ALC80F221BB250 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for ALC80F221BB250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC80F221BB250-ND
|
DigiKey | CAP ALUM 220UF 20% 250V SNAP Min Qty: 360 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1467 | Buy Now |
DISTI #
80-ALC80F221BB250
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 250V 220uF 20% 6000Hrs RoHS: Compliant | 0 |
|
$3.5100 | Order Now |
DISTI #
73254838
|
RS | Aluminum Electrolytic, Snap-In, ALC80,25x30,220uf,250V,20% | KEMET ALC80F221BB250 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2600 / $5.0200 | RFQ |
DISTI #
2951234
|
Farnell | CAP, 220UF, 250V, ALU ELEC, QC/SNAP-IN RoHS: Compliant Min Qty: 1080 Lead time: 23 Weeks, 1 Days Container: Each | 0 |
|
$3.4552 | Buy Now |
Part Details for ALC80F221BB250
ALC80F221BB250 CAD Models
ALC80F221BB250 Part Data Attributes
|
ALC80F221BB250
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC80F221BB250
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 796 mΩ | |
Leakage Current | 0.165 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1170 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for ALC80F221BB250
This table gives cross-reference parts and alternative options found for ALC80F221BB250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC80F221BB250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43505A2227M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | ALC80F221BB250 vs B43505A2227M002 |
B43505A2227M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | ALC80F221BB250 vs B43505A2227M002 |
B43505A2227M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | ALC80F221BB250 vs B43505A2227M007 |
B43505A2227M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | ALC80F221BB250 vs B43505A2227M007 |