Part Details for ALC80F273DC025 by KEMET Corporation
Overview of ALC80F273DC025 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for ALC80F273DC025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC80F273DC025-ND
|
DigiKey | CAP ALUM 27000UF 20% 25V SNAP Min Qty: 200 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2003 | Buy Now |
DISTI #
80-ALC80F273DC025
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 25V 27000uF 20% 8000Hrs RoHS: Compliant | 0 |
|
$4.6500 | Order Now |
DISTI #
73254853
|
RS | Aluminum Electrolytic, Snap-In, ALC80,35x35,27000uf,25V,20% | KEMET ALC80F273DC025 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2100 / $4.9600 | RFQ |
Part Details for ALC80F273DC025
ALC80F273DC025 CAD Models
ALC80F273DC025 Part Data Attributes:
|
ALC80F273DC025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC80F273DC025
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 27000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 47 mΩ | |
Leakage Current | 2.025 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 7280 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for ALC80F273DC025
This table gives cross-reference parts and alternative options found for ALC80F273DC025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC80F273DC025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EETHC1E273LJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 27000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | ALC80F273DC025 vs EETHC1E273LJ |
25MXC27000MEFCSN35X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | ALC80F273DC025 vs 25MXC27000MEFCSN35X35 |
25MXC27000MOOESN35X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | ALC80F273DC025 vs 25MXC27000MOOESN35X35 |
NRLPW273M25V35X35SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | ALC80F273DC025 vs NRLPW273M25V35X35SF |
381LQ273M025A032 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ALC80F273DC025 vs 381LQ273M025A032 |
NRLPW273M25V35X35LF | Aluminum Electrolytic Capacitor, | NIC Components Corp | ALC80F273DC025 vs NRLPW273M25V35X35LF |