-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual N-Channel EPAD Matched Pair MOSFET Array, Vgs= 0.2 V, Enhancement Mode, 8L PDIP, EPAD Enabled
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1014-1034-ND
|
DigiKey | MOSFET 2N-CH 10.6V 8DIP Min Qty: 50 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALD110902PAL
Advanced Linear Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ALD110902PAL
Advanced Linear Devices Inc
Dual N-Channel EPAD Matched Pair MOSFET Array, Vgs= 0.2 V, Enhancement Mode, 8L PDIP, EPAD Enabled
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADVANCED LINEAR DEVICES INC | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Advanced Linear Devices Inc. |