ALD111933PAL
Advanced Linear Devices Inc
Description: Small Signal Field-Effect Transistor, 10.6V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, PA, DIP-8

Overview of ALD111933PAL by Advanced Linear Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

Price & Stock for ALD111933PAL by Advanced Linear Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 1014-1051-ND
DigiKey MOSFET 2N-CH 10.6V 8DIP Min Qty: 50 Lead time: 8 Weeks Container: Tube Temporarily Out of Stock
  • 50 $4.8550
$4.8550 Buy Now

CAD Models for ALD111933PAL by Advanced Linear Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ALD111933PAL by Advanced Linear Devices Inc

ALD111933PAL
Advanced Linear Devices Inc
-
-
Pbfree Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ADVANCED LINEAR DEVICES INC
Package Description
IN-LINE, R-PDIP-T8
Reach Compliance Code
unknown
ECCN Code
EAR99
Configuration
COMMON GATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
10.6 V
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDIP-T8
Number of Elements
2
Number of Terminals
8
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Polarity/Channel Type
N-CHANNEL
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. ALD111933PAL
    Advanced Linear Devices Inc
    Small Signal Field-Effect Transistor, 10.6V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, PA, DIP-8
    VS

Related Parts for ALD111933PAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ALD111933PAL by Advanced Linear Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ALD111933PAL by Advanced Linear Devices Inc

Select Manufacturer
Which Manufacturer of ALD111933PAL would you like to use for your alert(s)?
  • Please alert me when ALD111933PAL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ALD111933PAL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ALD111933PAL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ALD111933PAL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ALD111933PAL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ALD111933PAL by Advanced Linear Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: