Part Details for ALD21120DNUG by IDEC Corporation
Overview of ALD21120DNUG by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALD21120DNUG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC9243
|
Newark | 30Mm Pb Il Mom 12V 2No Grn Rohs Compliant: Yes |Idec ALD21120DNUG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.2000 / $74.2700 | Buy Now |
DISTI #
ALD21120DNUG-ND
|
DigiKey | 30MM PB IL MOM 12V 2NO GRN Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.2600 | Buy Now |
DISTI #
199-ALD21120DNUG
|
Mouser Electronics | Pushbutton Switches 30mm PB IL Mom 12V 2NO Grn | 0 |
|
$56.1300 / $62.4300 | Order Now |
DISTI #
71197599
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Mushroom Mom Green | IDEC Corporation ALD21120DNUG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$57.7000 / $65.5600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.9400 / $63.4600 | Buy Now |
DISTI #
000000000006276501
|
Sager | Pushbutton Switches 30mm PB IL Mom 12V 2NO Grn Min Qty: 1 | 0 |
|
$54.5800 / $60.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$47.9400 / $63.4600 | Buy Now |