Part Details for ALD212611DNUW-HW-U by IDEC Corporation
Overview of ALD212611DNUW-HW-U by IDEC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALD212611DNUW-HW-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-ALD212611DNUW-HW-U-ND
|
DigiKey | 30MM PB MOM 120V TR 1NO1NC WHT Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.5400 | Buy Now |
DISTI #
199-ALD212611DNUWHWU
|
Mouser Electronics | Pushbutton Switches 30mm PB Mom 120V TR 1NO1NC Wht | 0 |
|
$58.5500 / $73.0500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$55.5100 / $75.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$55.5100 / $75.4000 | Buy Now |