Part Details for ALD212620DNUR by IDEC Corporation
Overview of ALD212620DNUR by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALD212620DNUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC9262
|
Newark | 30Mm Pb Mom 120V Tr 2No Red Rohs Compliant: Yes |Idec ALD212620DNUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.8600 / $92.6400 | Buy Now |
DISTI #
ALD212620DNUR-ND
|
DigiKey | 30MM PB MOM 120V TR 2NO RED Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.7200 | Buy Now |
DISTI #
199-ALD212620DNUR
|
Mouser Electronics | Pushbutton Switches 30mm PB Mom 120V TR 2NO Red | 0 |
|
$66.7200 / $83.5200 | Order Now |
DISTI #
71197618
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Ext Mom Trans Red | IDEC Corporation ALD212620DNUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$75.0600 / $83.4000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.6500 / $77.5300 | Buy Now |
DISTI #
000000000006276526
|
Sager | Pushbutton Switches 30mm PB Mom 120V TR 2NO Red Min Qty: 1 | 0 |
|
$68.0800 / $75.4100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$57.6500 / $77.5300 | Buy Now |