Part Details for ALD212620DNUS by IDEC Corporation
Overview of ALD212620DNUS by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALD212620DNUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC9263
|
Newark | 30Mm Pb Mom 120V Tr 2No Blu Rohs Compliant: Yes |Idec ALD212620DNUS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.8900 / $102.8400 | Buy Now |
DISTI #
ALD212620DNUS-ND
|
DigiKey | 30MM PB MOM 120V TR 2NO BLU Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.1900 | Buy Now |
DISTI #
199-ALD212620DNUS
|
Mouser Electronics | Pushbutton Switches 30mm PB Mom 120V TR 2NO Blu | 0 |
|
$76.8000 / $91.2300 | Order Now |
DISTI #
71197619
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Ext Mom Trans Blue | IDEC Corporation ALD212620DNUS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$83.3200 / $92.5800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$64.0000 / $86.0700 | Buy Now |
DISTI #
000000000006276527
|
Sager | Pushbutton Switches 30mm PB Mom 120V TR 2NO Blu Min Qty: 1 | 0 |
|
$75.5700 / $83.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$64.0000 / $86.0700 | Buy Now |