There are no models available for this part yet.
Overview of ALD212620DNUW by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ALD212620DNUW by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59AC9264
|
Newark | 30Mm Pb Mom 120V Tr 2No Wht Rohs Compliant: Yes |Idec ALD212620DNUW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.8600 / $92.6400 | Buy Now | |
DISTI #
ALD212620DNUW-ND
|
DigiKey | 30MM PB MOM 120V TR 2NO WHT Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.7200 | Buy Now | |
DISTI #
199-ALD212620DNUW
|
Mouser Electronics | Pushbutton Switches 30mm PB Mom 120V TR 2NO Wht | 0 |
|
$65.3500 / $77.8600 | Order Now | |
DISTI #
71197620
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Ext Mom Trans White | IDEC Corporation ALD212620DNUW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$75.0600 / $83.4000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$58.2900 / $79.1600 | Buy Now | ||
DISTI #
000000000006276528
|
Sager | Pushbutton Switches 30mm PB Mom 120V TR 2NO Wht Min Qty: 1 | 0 |
|
$68.0800 / $75.4100 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$58.2900 / $79.1600 | Buy Now |