Part Details for ALD22211DNUR by IDEC Corporation
Overview of ALD22211DNUR by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALD22211DNUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC9274
|
Newark | Illum Pb Sw, Spst-No/Nc, Red, 10A, 110V, Product Range:Twnd Series, Panel Cutout Diameter:30.5Mm, Contact Configuration:Spst-No, Spst-Nc, Switch Operation:Momentary, Pushbutton Actuator Style:Round Raised, Actuator/Cap Colour:Red Rohs Compliant: Yes |Idec ALD22211DNUR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$62.7100 / $68.1600 | Buy Now |
DISTI #
ALD22211DNUR-ND
|
DigiKey | 30MM PB IL MOM 24V 1NO1NC RED Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.4300 | Buy Now |
DISTI #
199-ALD22211DNUR
|
Mouser Electronics | Pushbutton Switches 30mm PB IL Mom 24V 1NO1NC Red | 0 |
|
$58.0000 / $62.0900 | Order Now |
DISTI #
71197630
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Ext Mom Red | IDEC Corporation ALD22211DNUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 15 |
|
$47.5300 / $61.7300 | Buy Now |
|
Onlinecomponents.com | Industrial Pushbutton Switch - SPST-NO/NC - 10A 110VAC 24VDC - 30.5 mm - TWND Series - Momentary - Round Raised Red Actuator - Screw Terminals. |
23 In Stock |
|
$44.5400 / $57.9600 | Buy Now |
DISTI #
000000000006276546
|
Sager | Pushbutton Switches 30mm PB IL Mom 24V 1NO1NC Red Min Qty: 1 | 0 |
|
$51.9800 / $57.5800 | Buy Now |
|
Master Electronics | Industrial Pushbutton Switch - SPST-NO/NC - 10A 110VAC 24VDC - 30.5 mm - TWND Series - Momentary - Round Raised Red Actuator - Screw Terminals. |
23 In Stock |
|
$44.5400 / $57.9600 | Buy Now |