Part Details for ALD2QM411DNUR by IDEC Corporation
Overview of ALD2QM411DNUR by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALD2QM411DNUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC9220
|
Newark | 30Mm Pb Il Mom 240V 1No1Nc Red Rohs Compliant: Yes |Idec ALD2QM411DNUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.2600 / $75.8100 | Buy Now |
DISTI #
ALD2QM411DNUR-ND
|
DigiKey | 30MM PB IL MOM 240V 1NO1NC RED Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.5700 | Buy Now |
DISTI #
199-ALD2QM411DNUR
|
Mouser Electronics | Pushbutton Switches 30mm PB IL Mom 240V 1NO1NC Red | 0 |
|
$55.3900 / $63.7000 | Order Now |
DISTI #
71197719
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Ext Mom Red | IDEC Corporation ALD2QM411DNUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$58.9400 / $66.9600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.9300 / $64.7800 | Buy Now |
DISTI #
000000000006276648
|
Sager | Pushbutton Switches 30mm PB IL Mom 240V 1NO1NC Red Min Qty: 1 | 0 |
|
$55.7100 / $61.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$48.9300 / $64.7800 | Buy Now |