Part Details for ALD31102DNUG by IDEC Corporation
Overview of ALD31102DNUG by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALD31102DNUG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC9375
|
Newark | 40Mm Mush Mom 12V 2Nc Grn Rohs Compliant: Yes |Idec ALD31102DNUG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.4700 / $73.2200 | Buy Now |
DISTI #
ALD31102DNUG-ND
|
DigiKey | 40MM MUSH MOM 12V 2NC GRN Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.6100 | Buy Now |
DISTI #
199-ALD31102DNUG
|
Mouser Electronics | Pushbutton Switches 40mm Mush Mom 12V 2NC Grn | 0 |
|
$53.9500 / $63.6100 | Order Now |
DISTI #
71197730
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Mushroom Mom Green | IDEC Corporation ALD31102DNUG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$57.4000 / $65.2300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.2600 / $62.5600 | Buy Now |
DISTI #
000000000006276659
|
Sager | Pushbutton Switches 40mm Mush Mom 12V 2NC Grn Min Qty: 1 | 0 |
|
$53.8000 / $59.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$47.2600 / $62.5600 | Buy Now |