There are no models available for this part yet.
Overview of ALD31102DNUR by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ALD31102DNUR by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59AC9376
|
Newark | 40Mm Mush Mom 12V 2Nc Red Rohs Compliant: Yes |Idec ALD31102DNUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.9800 / $76.8600 | Buy Now | |
DISTI #
ALD31102DNUR-ND
|
DigiKey | 40MM MUSH MOM 12V 2NC RED Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.4600 | Buy Now | |
DISTI #
199-ALD31102DNUR
|
Mouser Electronics | Pushbutton Switches 40mm Mush Mom 12V 2NC Red | 0 |
|
$56.2900 / $64.6100 | Order Now | |
DISTI #
71197731
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Mushroom Mom Red | IDEC Corporation ALD31102DNUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$60.2600 / $68.4800 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.6100 / $65.6800 | Buy Now | ||
DISTI #
000000000006276660
|
Sager | Pushbutton Switches 40mm Mush Mom 12V 2NC Red Min Qty: 1 | 0 |
|
$56.4800 / $62.5700 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$49.6100 / $65.6800 | Buy Now |