Part Details for ALD31111DNUR by IDEC Corporation
Overview of ALD31111DNUR by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALD31111DNUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC9382
|
Newark | 40Mm Mush Mom 12V 1No1Nc Red Rohs Compliant: Yes |Idec ALD31111DNUR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.4700 / $73.2200 | Buy Now |
DISTI #
ALD31111DNUR-ND
|
DigiKey | 40MM MUSH MOM 12V 1NO1NC RED Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.6100 | Buy Now |
DISTI #
199-ALD31111DNUR
|
Mouser Electronics | Pushbutton Switches 40mm Mush Mom 12V 1NO1NC Red | 0 |
|
$53.8700 / $63.5200 | Order Now |
DISTI #
71197737
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Ext Full Shrd Mom Red | IDEC Corporation ALD31111DNUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$56.9000 / $64.6600 | RFQ |
|
Onlinecomponents.com | 0 |
|
$47.2600 / $62.5600 | Buy Now | |
DISTI #
000000000006276666
|
Sager | Pushbutton Switches 40mm Mush Mom 12V 1NO1NC Red Min Qty: 1 | 0 |
|
$53.8000 / $59.6000 | Buy Now |
|
Master Electronics | 0 |
|
$47.2600 / $62.5600 | Buy Now |