Part Details for ALD312620DNUW by IDEC Corporation
Overview of ALD312620DNUW by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALD312620DNUW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC9408
|
Newark | 40Mm Mush Mom 120V Tr 2No Wht Rohs Compliant: Yes |Idec ALD312620DNUW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.5300 / $90.7100 | Buy Now |
DISTI #
ALD312620DNUW-ND
|
DigiKey | 40MM MUSH MOM 120V TR 2NO WHT Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.0500 | Buy Now |
DISTI #
199-ALD312620DNUW
|
Mouser Electronics | Pushbutton Switches 40mm Mush Mom 120V TR 2NO Wht | 0 |
|
$68.2300 / $78.3200 | Order Now |
DISTI #
71197763
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Mushroom Mom Trans White | IDEC Corporation ALD312620DNUW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$70.4600 / $80.0600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.0700 / $77.5100 | Buy Now |
DISTI #
000000000006276692
|
Sager | Pushbutton Switches 40mm Mush Mom 120V TR 2NO Wht Min Qty: 1 | 0 |
|
$66.6500 / $73.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$57.0700 / $77.5100 | Buy Now |