Part Details for ALD32210DNUA by IDEC Corporation
Overview of ALD32210DNUA by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALD32210DNUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALD32210DNUA-ND
|
DigiKey | 40MM MUSH MOM 24V 10N AMB Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.7400 | Buy Now |
DISTI #
199-ALD32210DNUA
|
Mouser Electronics | Pushbutton Switches 40mm Mush Mom 24V 10N Amb | 0 |
|
$44.7000 / $58.7300 | Order Now |
DISTI #
71197771
|
RS | 30mm TWND Series Dcast Zinc Illum Pushbutton Mushroom Mom Amber | IDEC Corporation ALD32210DNUA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$52.1900 / $59.3000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$42.9600 / $56.8800 | Buy Now | |
DISTI #
000000000006276700
|
Sager | Pushbutton Switches 40mm Mush Mom 24V 10N Amb Min Qty: 1 | 0 |
|
$48.9200 / $54.1800 | Buy Now |
|
Master Electronics | 0 |
|
$42.9600 / $56.8800 | Buy Now |